Roline 19.08.1552 Power Cable 2m Black Earthing Plug to IEC 320-C19 Socket

MPN
19.08.1552
Brand
Roline
EAN-13
7611990197187
Order Code
10-4955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roline manufactures the 19.08.1552 Current Cable, a black appliance cable that is 2.00 m long. It is ideal for use with ice mains power systems. This cable is suitable for connecting various electrical appliances.
Connector 1 PG plug
Connector 2 IEC C19 socket
Length 2m
Colour Black
Type PG connector
Cable Use Current
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC
Standards H05VV-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot