Roline 19.08.1520 Cable Red 1.80m PVC Plug & Socket Equipment Cable

MPN
19.08.1520
Brand
Roline
EAN-13
7611990131976
Order Code
10-4954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.19 £7.18
10+ £6.74
100+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Roline manufactures the 19.08.1520 Current Cable, which is red and measures 1.80 metres in length. This appliance cable is suitable for mains power connections. It is often used in various electrical applications requiring reliable current transmission.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 1.80m
Colour Red
Type DC (current)
Cable Use Current
Connector Version straight
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot