Roline 19.08.1030 Power Cable 3m Black Angled Plug C13 IEC Socket

MPN
19.08.1030
Brand
Roline
EAN-13
7611990173990
Order Code
10-4953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by Roline, this Roline 19.08.1030 Current Cable is a sturdy black appliance cable measuring 3.00 metres. Designed for powering ice mains, it offers durable connectivity for various appliances. Ideal for home and office use, this cable ensures reliable power transmission.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 3m
Colour Black
Type PG connector
Cable Use Current
Connector Version angled on one side
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot