Roline 19.08.1010 Power Cable Red 1.80m IEC C13 Angled Safety Plug

MPN
19.08.1010
Brand
Roline
EAN-13
7611990145973
Order Code
10-4952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Roline 19.08.1010 Current Cable in red is 1.80 metres long. It is typically used as an appliance or mains power cable. This durable cable is suitable for a variety of electrical applications.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 1.80m
Colour Red
Type PG connector
Cable Use Current
Connector Version angled on one side
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot