Roline 17.03.0009 Monitor wall mount Black Tiltable Rotatable

Order Code:

17-5295

Brand: Roline MPN: 17.03.0009 EAN-13: 7611990941322
  • Country of Origin: Italy
  • View All

Discontinued


Roline 17.03.0009 offers a monitor wall mount specifically designed for displays, mounts, and docking stations. This versatile monitor mount features both tiltable and rotatable capabilities, allowing for precise adjustment to suit various viewing angles, enhancing ergonomic configurations in both professional and domestic environments. The robust construction of the mount, finished in black, ensures compatibility with a range of monitor sizes while providing a secure fixture to walls. Engineers and designers frequently utilise this mount in applications that demand space optimisation, such as control rooms, office workstations, and multimedia setups. It supports efficient utilisation of workspace by facilitating easy repositioning of screens without the need for additional desktop space.
Type Monitor wall mount
Add-on displays 1
Colour Black
Distance to wall (max.) 5cm
Material (details) Metal
Max. load Capacity 25kg
Pneumatic technology No
Weight 2.292

Trustpilot