Roline 12.03.2025 Series Adapter D-SUB 9-pin plug to D-SUB 9-pin plug Serial

MPN
12.03.2025
Brand
Roline
EAN-13
7611990110711
Order Code
17-5288
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Roline 12.03.2025 presents a versatile adapter designed for interfacing between electronic devices requiring a D-SUB 9-pin plug to D-SUB 9-pin plug serial connection. This product, also identified by the alternate description 2342115, boasts robust construction aimed at ensuring stable and secure data transmission. It is engineered to support various industrial and commercial applications where reliable serial data communication is critical, such as in industrial automation systems, computer peripheral connections, and instrumentation interfacing. The adapter is crafted with precision to meet high standards of quality and durability, making it suitable for environments that demand consistent performance. Its reliable and straightforward design ensures it is an optimal choice for engineers needing to establish dependable serial link connections between compatible equipment.
Type D-SUB-plug 9-pin
Plug / Socket Plug
Mounting Type Adapter
Mounting Direction Straight
Connection Angle 180°
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter
Type A D-SUB-plug 9-pin
Type B D-SUB-plug 9-pin

Reviews

Be the first to submit a review

Trustpilot