Roline 11.44.9073 USB Cable Assemblies green 3017728

MPN
11.44.9073
Brand
Roline green
EAN-13
7630049627642
Order Code
19-6482
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 1.50m 2.00m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Roline 11.44.9073 is a robust USB cable assembly designed to meet the connectivity needs of various electronic systems. This green cable assembly offers a reliable solution for data transmission and charging applications, effectively supporting USB interfaces as a host cable. The Roline 11.44.9073 is distinguished by its durable construction, ensuring long-term performance in environmental conditions typically encountered by PCs and other electronic devices. It is particularly well-suited for integration into computer systems, peripheral device connectivity, and charging functionalities, thereby addressing the versatile demands of engineers and technical professionals.
Cable Length 2.00m
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot