Roline 11.44.9072 USB Cable Assemblies green material length unspecified

MPN
11.44.9072
Brand
Roline green
EAN-13
7630049627635
Order Code
19-6481
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 1.50m 2.00m
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.65 £10.78
10+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Roline 11.44.9072 USB Cable Assemblies are crafted with precision to deliver reliable connectivity solutions. These assemblies feature a distinctive green colour, aiding in easy identification when integrated into complex systems. Designed to facilitate connections between USB host devices and peripherals, this cable is suitable for use in personal computing and professional environments where data transfer and charging are essential. Engineered for compatibility with the Universal Serial Bus standard, it is an ideal choice for engineers seeking dependable interface cables for various applications, such as connecting PCs or facilitating communication between multiple electronic devices.
Cable Length 1.50m
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot