Roline 11.44.6012 Audio & Visual Cables green SpeaKa Professional SP-13125632

MPN
11.44.6012
Brand
Roline green
EAN-13
7630049621749
Order Code
19-6478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.91 £15.09
10+ £14.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roline green 11.44.6012 is a high-quality audio and visual cable, distinguished by its green hue, providing a reliable connection for monitor, screen, and display applications. This cable is engineered to deliver optimal signal transmission, making it suitable for professional settings and critical installations where clarity and fidelity are essential. Its sturdy design ensures durability and effective performance in environments ranging from offices to technical workstations. Typically, this cable finds application in multimedia setups, offering seamless integration into systems where precise visual and audio output is required. The Roline 11.44.6012 meets the demands of modern connectivity, maintaining its functionality across various devices and interfaces.
Connector 1 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Max. frequency 60Hz
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot