Roline 11.44.5812 3281404 Audio Cable green 2m durable and reliable

MPN
11.44.5812
Brand
Roline green
EAN-13
7630049619807
Order Code
19-6477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.63 £16.69
10+ £16.14
100+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Roline green 11.44.5812 is a high-quality audio cable characterised by its green colour and 2-metre length, designed for durability and reliability in audio and visual connections. Engineered for optimal performance, this cable is suitable for a variety of applications including linking audio output devices to monitors or screens in both commercial and personal settings. Made with robust materials, the cable ensures a stable signal transmission, making it a dependable choice for professionals requiring consistent audio and visual signal quality. This product is especially relevant in scenarios demanding precise sound and picture synchronisation, commonly applied within the domains of multimedia presentations, audio equipment setups, and integrated home or office systems.
Connector 1 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
DisplayPort version DisplayPort 1.4
Max. frequency 60Hz
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot