Roline 11.44.5811 Audio Visual Cable green high-quality flexible design

MPN
11.44.5811
Brand
Roline green
EAN-13
7630049619791
Order Code
19-6476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.40 £13.65
10+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Roline green 11.44.5811 is a high-quality Audio & Visual Cable designed for reliable connectivity in display and monitor applications. This cable features a green, highly flexible design that facilitates easy installation and efficient space management in various electronic setups. Engineered for robust performance, it is suitable for use in professional audio-visual environments, such as in conference rooms and multimedia presentations, where clear and stable video transmission is imperative. Manufactured to meet industry standards, this cable is particularly valuable for engineers and technicians looking for dependable connections between screens and other display equipment.
Connector 1 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
DisplayPort version DisplayPort 1.4
Max. frequency 60Hz
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot