Roline 11.09.4502 Audio Cable Black Shielded 3.5mm Jack 2m

MPN
11.09.4502
Brand
Roline
EAN-13
7611990159215
Order Code
17-5284
Country of Origin
China
  • Quickly find another product in this range by Length:

    1m 2m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Roline 11.09.4502 is a robust audio cable featuring a 3.5 mm jack to 3.5 mm jack configuration, designed for applications requiring reliable sound transmission. This black, shielded cable measures 2.00 metres in length, ensuring reduced electromagnetic interference and maintaining audio integrity. The Roline 11.09.4502 is ideally suited for connecting various audio equipment, such as smartphones, computers, and portable media players, to speakers or headphones, supporting both stereo and mono audio formats. With its precise engineering, this cable is an essential component for use in professional audio setups, home entertainment systems, and music production environments, offering a seamless and dependable audio interface.
Connector 1 Jack plug 3.5mm
Length 2m
Colour Black
Type Audio/phono Cable
Cable features Shielded
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot