Roline 11.09.4501 Audio Cable Jack 3.5 mm Black Shielded 1m

MPN
11.09.4501
Brand
Roline
EAN-13
7611990159208
Order Code
17-5283
Country of Origin
China
  • Quickly find another product in this range by Length:

    1m 2m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Roline 11.09.4501 is a high-quality audio cable with a Manufacturer's Part Number 07611990159208, designed to facilitate reliable sound transmission. This black audio cable measures 1 metre in length and is equipped with a 3.5 mm jack plug at both ends. It is shielded to minimise interference, ensuring a clearer audio signal. The cable is suitable for both stereo and mono sound applications, making it versatile for use in connecting portable music devices, headphones, or audio interfaces. Engineers might typically employ this cable in environments requiring stable and consistent audio transmission, such as in sound engineering, audio production, and consumer electronics integration.
Connector 1 Jack plug 3.5mm
Length 1m
Colour Black
Type Audio/phono Cable
Cable features Shielded
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot