Roline 11.04.5986 DisplayPort Cable black 10m shielded plug type

MPN
11.04.5986
Brand
Roline
EAN-13
7630049618701
Order Code
17-5276
Country of Origin
China
  • Quickly find another product in this range by Length:

    3m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Roline 11.04.5986 is a DisplayPort cable designed for audio and visual applications, particularly for connecting video displays such as televisions and monitors. This cable is 10 metres in length and is shielded to reduce electromagnetic interference, ensuring a stable and high-quality signal transmission. The cable features plug connectors and is constructed to support high-resolution video and audio data transfer between devices. It is particularly suited for use in professional and home settings where an extended cable length is required to connect digital display equipment. The robust shielding and design make it ideal for applications in engineering environments where reliable data transfer is critical.
Connector 1 DisplayPort plug
Length 10m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
DisplayPort version DisplayPort 1.2
Type B DisplayPort plug
Video resolution 4096 x 2560 Pixel

Reviews

Be the first to submit a review

Trustpilot