Roline 11.04.5576 HDMI Cable HDMI-A plug 10.00 m Black Shielded

MPN
11.04.5576
Brand
Roline
EAN-13
7611990188024
Order Code
17-5273
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Roline 11.04.5576 is an HDMI cable designed for audio-visual applications requiring reliable connectivity between devices. This model features HDMI-A plugs and extends a length of 10.00 metres, making it suitable for connecting screens or monitors to various broadcasting equipment or home theatre systems over a considerable distance. The cable is shielded, ensuring signal integrity and minimising electromagnetic interference, which is crucial in environments with multiple electronic devices. It is particularly useful in professional settings such as conference rooms or digital signage installations, where high-quality audio and video transmission is necessary. The robust construction and durable black exterior enhance its utility in demanding engineering environments.
Connector 1 HDMI plug
Length 10m
Colour Black
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Type B HDMI plug
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot