Roline 11.04.5505 HDMI cable 5m Black Gold plated connectors 4K UHD shielding

MPN
11.04.5505
Brand
Roline
EAN-13
7611990193462
Order Code
17-5268
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Roline 11.04.5505 is an HDMI cable designed to meet the demands of high-definition video transmission in professional and home settings. With a length of 5 metres, this cable is well-suited for connecting devices such as televisions, monitors, and projectors to various video sources. The cable's gold-plated connectors ensure optimal signal integrity and conductivity, while its 4K Ultra High Definition compatibility allows for seamless transmission of high-resolution video data. Equipped with robust shielding, the cable mitigates electromagnetic interference, making it ideal for use in environments where signal integrity is paramount. Common applications include linking computers to monitors or AV receivers, as well as connecting media players to display screens in both commercial and residential installations.
Connector 1 HDMI plug
Length 5m
Colour Black & Yellow
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
HDMI version HDMI 1.4
Type B HDMI plug
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot