Roline 11.02.9072 USB 3.2 2x 2nd Gen USB-C plug cable Black Shielded 1.50m

MPN
11.02.9072
Brand
Roline
EAN-13
7630049619265
Order Code
17-5265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Roline 11.02.9072 is a USB 3.2 cable featuring dual second-generation USB-C plugs, measuring 1.50 metres in length. This robust cable assembly comes in a sleek black colour and is shielded to ensure reliable data transfer and prevent electromagnetic interference, which is crucial in high-performance digital environments. The USB 3.2 standard supports accelerated data transfer rates, making it suitable for efficient connection of devices such as external hard drives, docking stations, and high-resolution displays. Engineers may find this cable particularly useful in applications requiring fast data communication and power delivery between USB-C enabled devices. Its durable construction and shielding enhance its suitability for rigorous industrial or professional settings where consistent performance is required.
Cable Length 1.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
Cable features Shielded
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 20 GBit/s
Weight 0.10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot