Roline 11.02.9013 USB cable black gold shielded USB-A to USB-C 1m

MPN
11.02.9013
Brand
Roline
EAN-13
7611990152575
Order Code
17-5260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roline 11.02.9013 offers a high-quality USB cable that supports USB 3.2 1st Gen (also known as USB 3.0 and 3.1 1st Gen) connectivity. This cable assembly is designed with a USB-A plug on one end and a USB-C® plug on the other, providing seamless data and power connections over a 1-metre length. The cable features gold shielding for enhanced signal integrity and reduced interference, ensuring reliable performance in data transfer operations. Encased in a black outer cover, it is suitable for a variety of engineering applications, including connecting peripheral devices, charging electronics, and transferring data between compatible devices efficiently. The robust construction makes it ideal for both commercial and personal environments where dependable USB connectivity is required.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB C male
Colour Multicolour
Type USB 3.2 Gen 1 (USB 3.0)
Cable features Shielded
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 5 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot