Roline 11.02.8870 USB cable USB 3.2 Gen1 Black 1.80m Shielded USB-A to USB-B

MPN
11.02.8870
Brand
Roline
EAN-13
7611990188291
Order Code
17-5258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Roline 11.02.8870 is a high-performance USB cable designed for reliable connectivity and efficient data transfer, compliant with the USB 3.2 Gen1 standard. This 1.80 metre long cable features a USB-A plug at one end and a USB-B plug at the other, making it an ideal solution for connecting various peripherals like printers and external hard drives to computers and other devices. The black cable is shielded to reduce electromagnetic interference and ensure signal integrity, which is critical in environments with high data throughput demands. Engineers frequently utilise this cable in applications requiring robust, high-speed data transfer, particularly within office settings and technical workspaces where device connectivity is crucial. The adherence to USB 3.0 and USB 3.1 1st Gen specifications ensures compatibility with a vast range of existing devices and peripherals.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable features Shielded
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 5 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot