Roline 11.01.6218 Roline Series Cable 9-pin D-SUB-plug to socket Grey 1.80 m

MPN
11.01.6218
Brand
Roline
EAN-13
7611990110247
Order Code
17-5250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,414 in stock

Roline 11.01.6218, offers a robust and reliable connection solution with their cable featuring a 9-pin D-SUB plug to socket. This cable, characterised by its grey exterior, measures 1.80 metres in length, ensuring sufficient reach and flexibility for a variety of setups. Engineered for high-quality data transmission, it is ideally suited for use with serial communication devices and networking equipment in industrial and commercial environments. The Roline Series cable's design is optimised for durability and performance, making it an essential component for engineers seeking dependable connectivity solutions in their projects.
Connector 1 D-Sub
Connector 2 D-Sub
Length 1.8m
Colour Grey
Type D-SUB socket 9-pin
Cable Design Round
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable
Shielding Shielding film

Reviews

Be the first to submit a review

Trustpilot