Rohde VA-10.R180.31 Handle for Allen Screws Silver 188x10x40mm

MPN
VA-10.R180.31
Brand
Rohde
EAN-13
2050003299152
Order Code
10-4918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £15.16
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Rohde VA-10.R180.31 is a stainless steel handle designed for Allen screws, featuring a silver finish and dimensions of 188 x 10 x 40 mm. As an enclosure accessory, it provides durability and reliability in applications requiring robust hardware solutions. Ideal for use in machinery and technical equipment, this handle ensures secure and efficient operation.
Type Handle
Dim (L x W x H) 188 x 10 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 6.8mm
Hole spacing 180mm
Length 188mm
Material Stainless steel
Max. load Capacity 1000N
Width 10mm

Reviews

Be the first to submit a review

Trustpilot