Rohde VA-08.R064.31 Handle for Allen Screws Silver 72x8x35mm 1piece

MPN
VA-08.R064.31
Brand
Rohde
EAN-13
2050003299091
Order Code
10-4912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rohde's VA-08.R064.31 is a stainless steel handle designed for Allen screws, measuring 72 x 8 x 35 mm. This silver handle is typically used in enclosure accessories, providing a durable solution for secure fastening. Its robust design and reliable material ensure longevity and strength in various industrial applications.
Type Handle
Dim (L x W x H) 72 x 8 x 35 mm
Factory colour Silver
Height 35mm
Hole Ø 6.8mm
Hole spacing 64mm
Length 72mm
Material Stainless steel
Max. load Capacity 1000N
Width 8mm

Reviews

Be the first to submit a review

Trustpilot