Rohde UG-05.100.01 Handle for Allen Screws Silver 120x12x40mm 1piece

MPN
UG-05.100.01
Brand
Rohde
EAN-13
2050003299039
Order Code
10-4911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.54
10+ £13.33
100+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Rohde UG-05.100.01 is an aluminium handle designed for Allen screws, featuring dimensions of 120 x 12 x 40 mm in a silver finish. It serves as an enclosure accessory, providing a robust grip for secure handling. Typical applications include installation in mechanical or electronic enclosures requiring reliable and durable handles.
Type Handle
Dim (L x W x H) 120 x 12 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 4.2mm
Hole spacing 100mm
Length 120mm
Material Aluminium
Max. load Capacity 1000N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot