Rohde UG-04.180.01 Handle for Allen Screws Silver 195x12x40mm 1 piece

MPN
UG-04.180.01
Brand
Rohde
EAN-13
2050003298957
Order Code
10-4910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.79
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Rohde UG-04.180.01 is an aluminium handle designed for Allen screws and measures 195 x 12 x 40 mm. This silver handle serves as an enclosure accessory suitable for securing various equipment. It is typically used in mechanical and industrial applications where robust and reliable handle fixtures are required.
Type Handle
Dim (L x W x H) 195 x 12 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 4.2mm
Hole spacing 180mm
Length 195mm
Material Aluminium
Max. load Capacity 500N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot