Rohde UG-02.100.04 Handle for Allen Screws Black 114x12x40mm 1piece

MPN
UG-02.100.04
Brand
Rohde
EAN-13
2050003298728
Order Code
10-4907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rohde manufactures the UG-02.100.04, an aluminium handle for Allen screws, available in black with dimensions of 114 x 12 x 40 mm. This robust handle forms part of enclosure accessories and is typically utilised for secure fastening and adjustment applications. Ideal for industrial and engineering settings, it ensures reliable and efficient operation.
Type Handle
Dim (L x W x H) 114 x 12 x 40 mm
Factory colour Black
Height 40mm
Hole Ø 4.2mm
Hole spacing 100mm
Length 114mm
Material Aluminium
Max. load Capacity 200N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot