Rohde & Schwarz HV211 Tracking Generator Upgrade for HMS-X Spectrum Analyzer

Order Code:

64-5331

Brand: Rohde & Schwarz MPN: 5800.2290.02 EAN-13: 4250138103173
  • Country of Origin: Germany
  • View All

Discontinued


The Rohde & Schwarz HV211 is a License Key Tracking Generator Upgrade for the HMS-X Spectrum Analyser.

This option activates the tracking generator which allows performing frequency measurements on filters, amplifiers or mixers. Additionally, it enables reflection coefficients or return losses (HZ547) measurements to determine voltage standing wave ratios. Upgrade at any time.

Generate the license key directly from the web page http://voucher.hameg.com using the voucher number and serial number of your HMS-X basic unit.


  • Connector: N socket
  • Output impedance: 50Ω
  • Frequency range: 5MHz to 1.6GHz
  • Output level: -20dBm to 0dBm, in 1dB steps
  • Manufacturer's part: Rohde & Schwarz HV211
Type License Key

Trustpilot