Christmas Opening Hours and Delivery Dates here

Rohde & Schwarz HMP4030 3593.0474K02 384W 3 Output Programmable DC PSU

Order Code:

64-6294

Brand: Rohde & Schwarz MPN: 3593.0474K02

Discontinued


The Rohde & Schwarz HMP4030 is a 3 Output Programmable DC Power Supply Unit. This high-performance programmable 384W power supply with advanced parallel and series operation offers the simultaneous switching active Channels On and Off via the 'Output' button.

The HMP4030 has three identical channels with a voltage range of 0 to 32V. The instrument can likewise provide an output power of 384W (160W each channel).

The high resolution for high setting and read back values of 1mV/ 0.2mA makes the HMP4030 an ideal solution for demanding applications. This high performance precision power supply is ideal for research and development labs, industry, universities, and test and production facilities.

The Rohde & Schwarz HZP91 is a 4U Rackmount Adapter for the HMP4030 and HMP4040 Power Supplies. This mounting kit allows the HMP series of instruments to be integrated into 19 inch racks.

What's in the Box?
Rohde & Schwarz HMP4030
DC programmable power supply
Power cable
Dual-Interface USB/RS232 HO720 Charger
Software CD-ROM
User manual


  • 3x 0 to 32V, 0 to 384W max
  • Low Residual Ripple: <150µVrms due to linear Post Regulators
  • High Setting and Read-Back Resolution of 1 mV up to 0.2mA
  • Keypad for direct Parameter Entry
  • Galvanically isolated, earth-free and short circuit protected Output Channels
  • Advanced Parallel- and Serial Operation via V/I Tracking
  • EasyArb Function for freely definable V/I Characteristics
  • FuseLink: Individual Channel Combination of Electronic Fuses
  • Free adjustable Overvoltage Protection (OVP) for all Outputs
  • All Parameters clearly displayed via LCD and Illuminated Buttons
  • Rear Connectors for all Channels including Sense
  • USB/RS-232 Dual-Interface, optional Ethernet/USB
  • Dual-Interface or IEEE-488 (GPIB)
  • Manufacturer's part: Rohde & Schwarz HMP4030

Not recommended for use as a battery charger.


Output Voltage 32V
Number of Outputs 3
Power Rating 384W
Input Voltage 115 to 230V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Trustpilot