Christmas Opening Hours and Delivery Dates here

Rohde & Schwarz HMP2030 188W 3 Output Programmable DC Power Supply Linear

Order Code:

64-6293

Brand: Rohde & Schwarz MPN: 3593.0468K02

Discontinued


The Rohde & Schwarz HMP2030 is a 3 Output Programmable DC Power Supply Unit. The HM2030 offers users the choice between 2 and 3 channels with a total operating performance of 188W. Output power is displayed in real time.

In the parallel operation mode, channels can be bundled to achieve higher currents and the integration power management function also ensures intelligent power distribution over each channel in this operation mode. The V/I tracking function is also available in this mode.

This intelligent power supply is ideal for applications in the lab, training, service and production. Various automatic settings are available. The device combines high performance switching power supply technology with linear readjustment.

What's in the Box?
Rohde & Schwarz HMP2030
Mains lead
Operating manual
Software CD-ROM


  • 188W Output Power realized by intelligent Power Management
  • Low Residual Ripple: <150μVrms due to linear Post Regulators
  • High Setting- and Read-Back Resolution of 1mV up to 0.1mA
  • Galvanically isolated, earth-free and short circuit protected Output Channels
  • Advanced Parallel- and Serial Operation via V/I Tracking
  • EasyArb: Function for freely definable V/I Characteristics
  • FuseLink: Individual Channel Combination of Electronic Fuses
  • Free adjustable Overvoltage Protection (OVP) for all Outputs
  • All Parameters clearly displayed via LCD and Illuminated Buttons
  • Rear Connectors for all Channels including Sense
  • USB/RS-232 Dual-Interface, optional Ethernet/USB Dual-Interface or IEEE-488 (GPIB)
  • Manufacturer's part: Rohde & Schwarz HMP2030
Output Voltage 32V
Number of Outputs 3
Power Rating 188W
Input Voltage 115 to 230V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Trustpilot