Rohde & Schwarz 3594.3860.02 HZ10R Test Lead Kit, Banana Jack, 1m, Red

Image Representative of Range

Rohde & Schwarz 3594.3860.02 HZ10R Test Lead Kit, Banana Jack, 1m, Red

Order Code:

12-8770

Brand: Rohde & Schwarz MPN: 3594.3860.02 EAN-13: 4250138100790
Qty Unit Price (Ex VAT)
1+ £82.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Rohde & Schwarz HZ10R Test Lead Kit features a high-quality silicone test lead with 4 mm banana jacks, measuring 1.00 m in length and coloured red. This durable test lead is ideal for precision electrical testing and measurement in various applications. The kit is suitable for engineers and technicians requiring reliable connectivity for electronic test equipment.
Colour Red
Type Test lead kit
Material Silicone
Cable Length 1.00m
Misc Attribute HZ10R
Plug features Nestable
Reading category CAT I
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot