Rohde RG-1P.160.84 Handle for Allen Screws Black 194x27.5x52mm 1piece

MPN
RG-1P.160.84
Brand
Rohde
EAN-13
2050003298537
Order Code
10-4902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £18.72 £16.53
10+ £15.16
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Rohde RG-1P.160.84 handle is a black, plastic accessory designed for Allen screws, measuring 194 x 27.5 x 52 mm. It is typically used as an enclosure accessory to facilitate easy handling and operation. This handle is ideal for applications requiring durable and ergonomic gripping solutions.
Type Handle
Dim (L x W x H) 194 x 27.5 x 52 mm
Factory colour Black
Height 52mm
Hole Ø 6.8mm
Hole spacing 160mm
Length 194mm
Material Polyamide
Max. load Capacity 1000N
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot