Rohde RG-1P.120.84 Handle for Allen Screws Black 146x20.5x39mm

MPN
RG-1P.120.84
Brand
Rohde
EAN-13
2050003298513
Order Code
10-4900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Rohde RG-1P.120.84 handle is a plastic accessory designed for Allen screws, with dimensions of 146 x 20.5 x 39 mm. Manufactured by Rohde, this black handle is ideal for use in enclosure accessories and provides an ergonomic solution. It is typically applied in tools requiring a secure and comfortable grip for fastening or unfastening screws.
Type Handle
Dim (L x W x H) 146 x 20.5 x 39 mm
Factory colour Black
Height 39mm
Hole Ø 5mm
Hole spacing 120mm
Length 146mm
Material Polyamide
Max. load Capacity 1000N
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot