Rohde R3-12.055.01 Handle for Allen Screws Silver 67x12x40mm 1piece

MPN
R3-12.055.01
Brand
Rohde
EAN-13
2050003230407
Order Code
10-4896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.87
10+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rohde R3-12.055.01 is an aluminium handle for Allen screws, featuring a sleek silver finish and measuring 67 x 12 x 40 mm. Designed as an enclosure accessory, it provides a sturdy grip for secure handling and manipulation. Common applications include installation in mechanical assemblies and equipment requiring durable and reliable handles.
Type Handle
Dim (L x W x H) 67 x 12 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 4.2mm
Hole spacing 55mm
Length 67mm
Material Aluminium
Max. load Capacity 500N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot