Rohde MA-25.160.84 Machine Handle Black 203x25x8.5mm 1piece

MPN
MA-25.160.84
Brand
Rohde
EAN-13
2050003230360
Order Code
10-4894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.49 £7.90
10+ £7.15
100+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Rohde manufactures the MA-25.160.84 machine handle, designed for countersunk screws, measuring 203 x 25 x 8.5 mm. Made of durable black plastic, the handle is a useful enclosure accessory. It is typically used for machinery and equipment requiring ergonomic handling solutions.
Type Machine handle
Dim (L x W x H) 203 x 25 x 8.5 mm
Factory colour Black
Height 8.5mm
Hole Ø 3.3mm
Hole spacing 160mm
Length 203mm
Material Polyamide
Max. load Capacity 400N
Width 25mm

Reviews

Be the first to submit a review

Trustpilot