Rohde EC-01.160.84 Allen Screw Handle Black 178x45x26.5mm 1piece

MPN
EC-01.160.84
Brand
Rohde
EAN-13
2050003230209
Order Code
10-4892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rohde EC-01.160.84 handle is designed for Allen screws and comes in black with dimensions of 178 x 45 x 26.5 mm. Made from durable plastic, it is ideal for enclosure accessories. This handle is suitable for secure and convenient operations in various industrial and mechanical applications.
Type Handle
Dim (L x W x H) 178 x 45 x 26.5 mm
Factory colour Black
Height 26.5mm
Hole Ø 6.8mm
Hole spacing 160mm
Length 178mm
Material Polyamide
Max. load Capacity 1000N
Width 45mm

Reviews

Be the first to submit a review

Trustpilot