Rohde EC-01.140.84 Handle for Allen Screws Black 158x42x24.5 mm 1 piece

MPN
EC-01.140.84
Brand
Rohde
EAN-13
2050003230193
Order Code
10-4891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Rohde EC-01.140.84 handle, made of durable plastic, measures 158 x 42 x 24.5 mm. Designed as an enclosure accessory, it is ideal for Allen screws. This black handle is suitable for various industrial applications.
Type Handle
Dim (L x W x H) 158 x 42 x 24.5 mm
Factory colour Black
Height 24.5mm
Hole Ø 6.8mm
Hole spacing 140mm
Length 158mm
Material Polyamide
Max. load Capacity 1000N
Width 42mm

Reviews

Be the first to submit a review

Trustpilot