Rocol SAPPHIRE 2 Triple Life Multi-purpose Bearing Grease

ROCOL Brand: ROCOL

This revolutionary long-life bearing grease from Rocol is suitable for all types of ball, roller and plain bearings. It is ideal for use in slower moving bearings operating under extreme conditions such as shock loads and wet environments found in all types of industrial applications.

  • Triple life bearing grease
  • Extreme load and wear performance
  • Extended lubrication intervals
  • Good corrosion resistance
  • Temperature range -30 to +150ºC
  • Available in 400g and 5kg
Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
ROCOL 12171 SAPPHIRE 2 Triple Life Multi-Purpose Bearing Grease 400g
ROCOL 12171 SAPPHIRE 2 Triple Life Multi-Purpose Bearing Grease 400g
Standard range
Order code: 84-4570
MPN: 12171

Despatched within 2 working days - 20 in stock
1+ £17.06
Price per unit Ex VAT
400g Bearing grease Tube
ROCOL 12176 SAPPHIRE 2 Triple Life Multi-Purpose Bearing Grease 5 kg
ROCOL 12176 SAPPHIRE 2 Triple Life Multi-Purpose Bearing Grease 5 kg
Standard range
Order code: 84-4571
MPN: 12176

Despatched within 4 working days - 20 in stock
1+ £171.70
Price per unit Ex VAT
5000g Bearing grease Tube

Trustpilot