Rocol RTD Compound

ROCOL Brand: ROCOL

RTD Compound from Rocol is a soft paste for use in reaming, tapping and drilling and other metal cutting operations.

  • Suitable for the most severe cutting operations
  • Soft low melting-point paste
  • Formulated to cling to the tool providing excellent cutting performance
  • Application by brush – economical in use
  • Rolls Royce approved – Spec CSS 137
  • NATO stock number: 464-6766
  • Supplied in 50g, 500g or 5kg containers
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
ROCOL 53020 RTD Compound 50g Tube
ROCOL 53020 RTD Compound 50g Tube
Extended range
Order code: 84-4627
MPN: 53020

Available to back orderPlease contact us for lead time
1+ £9.32
Price per unit Ex VAT
Tube 50g Cutting fluid
ROCOL 53023 RTD Compound 500g
ROCOL 53023 RTD Compound 500g
Standard range
Order code: 84-4628
MPN: 53023

Despatched within 4 working days - 100 in stockContact us for availability
1+ £22.61
Price per unit Ex VAT
Tub 500g Cutting fluid
ROCOL 53026 RTD Compound 5kg
ROCOL 53026 RTD Compound 5kg
Extended range
Order code: 84-4629
MPN: 53026

Available to back orderPlease contact us for lead time
1+ £238.36
Price per unit Ex VAT
Tub 5000g Cutting fluid

Trustpilot