ROCOL RS56005 EASYLINE Marking Tape Black/Yellow 33m x 50mm Self-adhesive

MPN
RS56005
Brand
ROCOL
EAN-13
4024213560058
Order Code
10-4882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Rocol RS56005 marking tape, Easy Tape, features a black and yellow design and measures 33 metres in length by 50 millimetres in width. Manufactured by Rocol, it is ideal for creating clear and durable floor markings or hazard warnings in industrial settings. Its robust nature ensures longevity, even in high-traffic areas.
Type Marking tape
Width 50mm
Length 33m
Colour Black/Yellow
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 50 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot