Rocol Moisture Guard Spray

ROCOL Brand: ROCOL

Moisture Guard Spray from Rocol is a thin, almost dry corrosion preventative film suitable for the temporary indoor protection of components such as bearings, gears, pressings and any machined metal product which requires protection from corrosive attack. This spray can be used on components in storage, transit or between operations.

  • Flexible film – does not chip or crack
  • De-watering film protects against corrosion caused by moisture or damp atmospheres
  • Protects against condensation attack
  • Does not attract dirt or dust
  • Silicone free
  • Does not normally require removal prior to use
  • Supplied in canister of 400ml
  • Available in clear and green formulations
Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume
ROCOL 69025 Moisture Guard Clear Spray 400ml
ROCOL 69025 Moisture Guard Clear Spray 400ml
Standard range
Order code: 84-4646
MPN: 69025

Despatched within 4 working days - 100 in stock
1+ £36.91
Price per unit Ex VAT
Corrosion inhibitor Aerosol 400ml
ROCOL 69045 Moisture Guard Green Spray 400ml
ROCOL 69045 Moisture Guard Green Spray 400ml
Standard range
Order code: 84-4647
MPN: 69045

Despatched within 4 working days - 100 in stock
1+ £38.03
Price per unit Ex VAT
Corrosion inhibitor Aerosol 400ml

Trustpilot