Rocol Metal Marking Layout Ink Spray

ROCOL Brand: ROCOL

This is a specialised paint from Rocol designed for the marking out of metal surfaces in toolrooms, machine shops etc. The thin, dry film enables clear, sharply defined lines to be scribed on most surfaces without flaking.

  • Scribes without flaking or chipping
  • Excellent contrast and definition
  • Fast drying
  • Easily removable
  • Forms an even thin film
  • Blue for bright surfaces, white for dark surfaces
  • Supplied in 400ml cans
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
ROCOL 57015 Layout Ink Spray-Blue 400ml
ROCOL 57015 Layout Ink Spray-Blue 400ml
Standard range
Order code: 84-4635
MPN: 57015

Despatched within 4 working days - 20 in stock
1+ £49.96
Price per unit Ex VAT
Blue Layout ink Aerosol 400ml
ROCOL 57025 Layout Ink Spray-White 400ml
ROCOL 57025 Layout Ink Spray-White 400ml
Standard range
Order code: 84-4636
MPN: 57025

Despatched within 4 working days - 50 in stock
1+ £37.35
Price per unit Ex VAT
White Layout ink Aerosol 400ml

Trustpilot