ROCOL 47006 Easyline® EDGE Line Marking Paint 750ml - Black

Order Code:

63-9471

Brand: ROCOL MPN: RS47006-750 EAN-13: 5024747470068
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Inc VAT)
1+ £34.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 11 days


This black Easyline Edge line marking paint from Rocol will produce the sharpest, brightest and most durable lines on the market when used with the specially engineered applicator, Easyline Edge line marking paint is an extremely durable epoxy paint ideal for use both indoors and out. It is ideal for use on car parks and factory layouts, sports halls and playgrounds.
  • Lasts at least 2 times longer than most competitors
  • Extended lifespan reduces need for repainting
  • Dries in 10 minutes
  • Easy to apply, no mess, no wastage
  • Minimised environmental impact - not harmful to the environment and aquatic life
  • Health and Safety focused-non toxic, non harmful and irritant-free formula
  • Aerosols rated at 18 Bar minimum
  • Utilises a unique propellant system to give consistent superior quality lines throughout life of can
  • Complies with European Directive 92/58/EEC
  • Ideal for stencilling/free hand marking
  • Semi-gloss finish
  • Supplied in 750ml aerosol can
  • Manufacturer's part 47006
Type Line marking paint
Dispensing Method Aerosol
Volume 750ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot