ROCOL 10050 MTLM Assembly & Running-in Paste 100g

MPN
10050
Brand
ROCOL
EAN-13
5024747900503
Order Code
84-4566
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This MTLM Assembly & Running-In Paste from Rocol has a very high molybdenum disulphide content. It is designed to give a tough, wear-resistant greasy film that provides anti-seize protection, eases assembly and provides complete protection during the critical start-up and running-in periods.


  • Prevents galling, pick-up and seizure
  • Designed for the lubrication of valves and slow-moving parts under high loads
  • Excellent wear resistance
  • Reduces forces required for assembly of close fitting components
  • Temperature range -50 to +450ºC
  • Supplied in 100g tin
  • Manufacturer's part 10050
Type Running-in paste
Dispensing Method Tin
Volume 100g

Reviews

Be the first to submit a review

Trustpilot