Rapid Robotic Arm and Optional USB PC Interface

Rapid Brand: Rapid

This Robotic Arm helps you get to grips, literally, with the basics of robotic technology. Following the detailed instructions, you can build your own wire-controlled Robotic Arm, and control its movements via the remote control box. Alternatively, you can operate the Robotic Arm from your PC by installing the optional USB Interface Kit (sold separately). The Robotic Arm has 5 motors and 5 joints and features base rotation, elbow and wrist motion and a gripping function. A built-in searchlight means you can even operate the Robotic Arm in the dark.

  • Educational kit includes all necessary parts (except tools)
  • Supplied complete with wired hand controller
  • Add the optional USB interface and software (sold separately) to control your robotic arm from your PC
  • No soldering required
  • Maximum lift 100g
  • Dimensions 37.5 x 16.1 x 23cm
  • Weight 658g
  • Requires 4x D batteries (not supplied)
  • Optional USB Interface Kit is compatible with Windows Vista, Windows® XP and Windows® 7
Not suitable for children under 5 due to inclusion of small parts
Description Image Product Buy Pricing (Ex VAT) Type Communication Dimensions Maximum Payload Rated voltage
Rapid Robotic Arm - Wired Control
Rapid Robotic Arm - Wired Control
Standard range
Order code: 06-9349
MPN: 06-9349

210 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £25.97
Price per unit Ex VAT
Dash Robot Wired Control 37.5 x 16.1 x 23cm 100g 6V
Rapid USB Interface Kit for Robotic Arm 06-9349
Rapid USB Interface Kit for Robotic Arm 06-9349
Extended range
Order code: 06-9350
MPN: 06-9350

15 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £23.32
Price per unit Ex VAT
USB interface
Order codeMftrs Part No.
06-934906-9349Robotic arm
06-935006-9350USB interface


Trustpilot