ROBOTC is the ultimate robotics programming language for educational robotics and competitions. The software is a C-based programming language with an easy-to-use development environment which is ideal for beginners and experts alike.
ROBOTC 4.0 is compatible with both the VEX Cortex and VEX IQ platforms which means that younger students are able to learn basic skills on the same software that they will use throughout their time with VEX robotics. And because ROBOTC is based on an industry standard language, the same programming skills can be transferred to many other languages as well.
The new intuitive drag-and-drop interface is ideal for beginners and can be used by students from KS2 and KS3 to learn the basics and begin to understand syntax, making it easy for them to progress to the text-based interface and begin to learn more advanced programming.
- Classroom 30- user license
- ROBOTC is based on a set of the industry standard ANSI-C programming language
- Intuitive drag-and-drop graphical interface for beginners
- Text-based coding for intermediate and advanced users
- Programming skills learned in ROBOTC can be easily transferred to other languages
- Compatible with both VEX Cortex and VEX IQ educational robotics platforms
- Requires Windows XP, Service Pack 2 or later, Vista, Windows 7 or Windows 8