Robot Electronics EMG30 12V Motor with Encoder and 30:1 Reduction Gear Box

MPN
EMG30
Order Code
70-6404
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 7 days

The EMG30 is a 12V motor and 30:1 reduction gearbox in a single unit giving a 1.5 to 200rpm output speed. It also has a built-in hall-effect motor encoder which gives precise control.


  • Terminated with a 6-way JST connector for easy connection
  • Mounting bracket available separately
  • Can be controlled via I2C using the MD25 driver
Nominal Speed 170rpm
Rated Load Current 0.15A
Shaft Diameter 10mm
Supply Voltage 12V

Reviews

Be the first to submit a review

Trustpilot