RK Education RKUB SB Arduino Shield Base for BBC micro:bit

Order Code:

75-0261

Brand: RK Education MPN: RKub SB

Discontinued


The RKUB SB is a shield base edge connector powered breakout board with headers that allow Arduino shields to be mounted onto the PCB, as well as breaking out the BBC micro:bit to provide a prototyping area for testing and development. The self-build kit is very easy to build, with surface mount voltage regulators that are easy to solder. The board uses a professional standard, double sided PCB with high quality plated through holes in the prototyping area.

There is a power switch and a 2.1mm DC power socket (12V DC recommended) that powers the board (therefore powering the micro:bit and the shield).


  • Self-build kit
  • Very easy to use
  • Power circuitry with a 3.3V and 5V voltage regulators
  • Designed and manufactured in the UK

Note: Neither Arduino nor BBC micro:bit are included.

Type Shield base for BBC micro:bit and Arduino

Trustpilot