Rittal SV3457.500 PCB Terminal Steel Plate 15 piece(s)

Image Representative of Range

Rittal SV3457.500 PCB Terminal Steel Plate 15 piece(s)

MPN
3457.500
Brand
Rittal
EAN-13
4028177042759
Order Code
12-8659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal produces the SV 3457.500 PCB terminal, an enclosure accessory featuring a steel plate construction. The product package includes 15 pieces, designed to securely mount and connect circuit boards. It is typically used in electrical enclosures for efficient and organised electronic component housing.
Type PCB terminal
Cable Ø (max.) 50mm
Cable Ø range 16 - 50mm
Cable Ø up to 16mm
For Use With Flat copper rails strength 10mm
Material Steel plate
Misc Attribute 1 SV 3457.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot