Rittal SV3455.500 PCB Terminal Steel Plate 15 pieces

Image Representative of Range

Rittal SV3455.500 PCB Terminal Steel Plate 15 pieces

MPN
3455.500
Brand
Rittal
EAN-13
4028177042735
Order Code
12-8657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Rittal manufactures the SV 3455.500, a PCB terminal that includes 15 steel plates as enclosure accessories. This product features durable construction and is designed for enhancing the organisation and protection of printed circuit boards. It is typically used in industrial and electronic applications to secure and manage PCB connectivity within enclosures.
Type PCB terminal
Cable Ø (max.) 4mm
Cable Ø range 1 - 4mm
Cable Ø up to 1mm
For Use With Flat copper rails strength 10mm
Material Steel plate
Misc Attribute 1 SV 3455.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot