Rittal SV 3456.500 PCB Terminal Steel Plate 15 pieces

Image Representative of Range

Rittal SV 3456.500 PCB Terminal Steel Plate 15 pieces

MPN
3456.500
Brand
Rittal
EAN-13
4028177042742
Order Code
12-8658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Rittal's SV 3456.500 is a PCB terminal featuring a steel plate construction. It is designed as part of enclosure accessories, providing secure and organised connections. Typically used in electrical enclosures, it ensures reliability in various applications, coming in a set of 15 pieces.
Type PCB terminal
Cable Ø (max.) 16mm
Cable Ø range 2.5 - 16mm
Cable Ø up to 2.5mm
For Use With Flat copper rails strength 10mm
Material Steel plate
Misc Attribute 1 SV 3456.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot