Rittal Polycarbonate Boxes Fitting bracket 615126

Rittal Brand: Rittal
The parts referenced, including Rittal 1610000, 1611000, and 1612000, are steel wall-mount enclosures with IP65 ratings, produced by Rittal.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height Misc Attribute Width Type Material Colour IP Rating
Rittal 1610000 KX Wall-Mount Enclosure Steel IP65 400x155x200 RAL7035
Rittal 1610000 KX Wall-Mount Enclosure Steel IP65 400x155x200 RAL7035
Standard range
Order code: 06-4275
MPN: 1610000

1 in stock, despatched in 4 working days
1+ £101.02
Price per unit Ex VAT
200mm (W x H x D) 400 x 155 x 200 mm 155mm KX 1610.000 400mm Fitting bracket Steel plate Grey-white (RAL 7035) IP65
Rittal 1611000 KX Fitting Bracket Wall Enclosure Steel IP65 400x300x155mm
Rittal 1611000 KX Fitting Bracket Wall Enclosure Steel IP65 400x300x155mm
Standard range
Order code: 06-4276
MPN: 1611000

6 in stock, despatched in 4 working days
1+ £116.43
Price per unit Ex VAT
155mm (W x H x D) 400 x 300 x 155 mm 300mm KX 1611.000 400mm Fitting bracket Steel plate Grey-white (RAL 7035) IP65
Rittal 1612000 KX Wall-Mount Enclosure Steel IP65 600x300x155mm Grey
Rittal 1612000 KX Wall-Mount Enclosure Steel IP65 600x300x155mm Grey
Extended range
Order code: 06-4278
MPN: 1612000

6 available to back orderBack-order availability date - 21/03/2026
1+ £149.91
Price per unit Ex VAT
155mm (W x H x D) 600 x 300 x 155 mm 300mm KX 1612.000 600mm Fitting bracket Steel plate Grey-white (RAL 7035) IP65
Rittal 1613000 KX Wall-Mount Enclosure 800x300x155 Steel IP65 Grey-White
Rittal 1613000 KX Wall-Mount Enclosure 800x300x155 Steel IP65 Grey-White
Extended range
Order code: 06-4280
MPN: 1613000

3 available to back orderBack-order availability date - 21/03/2026
1+ £186.43
Price per unit Ex VAT
155mm (W x H x D) 800 x 300 x 155 mm 300mm KX 1613.000 800mm Fitting bracket Steel plate Grey-white (RAL 7035) IP65


Trustpilot